RAFI RAMO 22 T Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, IP67, IP65
- RS Stock No.:
- 524-854
- Mfr. Part No.:
- 1.10.061.001/0001
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-854
- Mfr. Part No.:
- 1.10.061.001/0001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAMO 22 T | |
| IP Rating | IP67, IP65 | |
| Colour | Black | |
| Terminal Type | 4-Pin M12 | |
| Contact Current | 100mA | |
| Contact DC Voltage | 35V dc | |
| Number of Auxiliary Contacts | 4 | |
| Contact AC Voltage | 35V ac | |
| Depth | 69.7mm | |
| Hazardous Area Certification | UL | |
| Head Diameter | 29.6mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS, IEC 60068-2-14 IEC 60068-2-30 IEC 60068-2-33 IEC 60068-2-78, REACH | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAMO 22 T | ||
IP Rating IP67, IP65 | ||
Colour Black | ||
Terminal Type 4-Pin M12 | ||
Contact Current 100mA | ||
Contact DC Voltage 35V dc | ||
Number of Auxiliary Contacts 4 | ||
Contact AC Voltage 35V ac | ||
Depth 69.7mm | ||
Hazardous Area Certification UL | ||
Head Diameter 29.6mm | ||
Length 30mm | ||
Standards/Approvals RoHS, IEC 60068-2-14 IEC 60068-2-30 IEC 60068-2-33 IEC 60068-2-78, REACH | ||
Width 30mm | ||
- COO (Country of Origin):
- HU
The RAFI Mushroom Pushbutton is a modular and versatile control device suitable for fields like electrical engineering, vehicle construction, and industrial robotics. It features a mushroom head, and a low mounting depth, with connection options for printed circuit boards or plug-in connectors. Its modular design allows seamless integration with appropriate switching elements for reliable operation.
Black colour of mushroom
Contact function 2 NC
latching function
Round Collar shape
IP65 protection
Related links
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3mm Cutout IP67
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
