RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button, PCB, 16.2 mm Cutout, 1 NO/2 NC, IP65, IP67

Subtotal (1 unit)*

$87.73

(exc. GST)

$96.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.73

*price indicative

RS Stock No.:
524-022
Mfr. Part No.:
1.15.213.013/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Emergency Stop Push Button

Mount Type

PCB

Cutout Diameter

16.2mm

Contact Configuration

1 NO/2 NC

Push Button Actuation

Latching

Series

LUMOTAST 16

Illuminated

No

IP Rating

IP65, IP67

Colour

Red, Yellow

Terminal Type

2.8 x 0.5 mm Flat Quick-Connect Terminal

Contact Current

100mA

Contact DC Voltage

35V dc

Number of Auxiliary Contacts

3

Contact AC Voltage

250V ac

Depth

40.6mm

Head Diameter

29.6mm

Hazardous Area Certification

UL

Standards/Approvals

RoHS Compliant, DIN EN 61010-1, REACH Compliant, IEC 60068-2-30, IEC 60068-2-27

Length

29.6mm

Width

29.6mm

COO (Country of Origin):
HU
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality.

Red mushroom head

Red legending colour

IP65 and 1P67 protection

Contact function 2 NC plus 1 NO

Gold Contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy