RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button, PCB, 32 mm Cutout, DPST
- RS Stock No.:
- 524-530
- Mfr. Part No.:
- 5.00.100.221/0100
- Brand:
- RAFI
Subtotal (1 unit)*
$56.84
(exc. GST)
$62.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.84 |
*price indicative
- RS Stock No.:
- 524-530
- Mfr. Part No.:
- 5.00.100.221/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 32mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | E-BOX MODULAR | |
| Terminal Type | Cage Clamp | |
| Contact Current | 100mA | |
| Contact DC Voltage | 35V dc | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 250V ac | |
| Depth | 27mm | |
| Head Diameter | 32mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 109mm | |
| Hazardous Area Certification | CE | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 32mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series E-BOX MODULAR | ||
Terminal Type Cage Clamp | ||
Contact Current 100mA | ||
Contact DC Voltage 35V dc | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 250V ac | ||
Depth 27mm | ||
Head Diameter 32mm | ||
Standards/Approvals RoHS, REACH | ||
Length 109mm | ||
Hazardous Area Certification CE | ||
Width 40mm | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX MODULAR emergency stop contact module is the complete housing for RAFIX 22 FS plus control units. It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX are based on the edge dimensions of a 40 mm profile rail. Installation is also designed with this in mind. This is quick and easy thanks to the modular system consisting of a lower and upper housing section, contact module with switching element and emergency stop actuator.
Compact dimensions 109 x 40 x 27 mm
For actuators from the RAFIX 22 FS+ control device series mounting hole diameter 22.3 mm
Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts
Optionally with LED for illuminated actuators
With yellow upper housing part for emergency stop actuator
- RS Stock No. 0523726
- Mfr. Part No. 1.15.105.002/0000
1 Pack of 10
$623.52
- RS Stock No. 0524600
- Mfr. Part No. 1.15.154.006/0301
1 Pack of 2
$87.71
- RS Stock No. 0340237
- Mfr. Part No. 400445
Each
$133.98
- RS Stock No. 0525147
- Mfr. Part No. 1.30.273.512/0300
1 Pack of 2
$86.65
Related links
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32 mm Cutout, DPST
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65












