RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button, PCB, 32 mm Cutout, DPST

Temporarily out of stock
RS Stock No.:
524-529
Mfr. Part No.:
5.00.100.227/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mount Type

PCB

Product Type

Emergency Stop Push Button

Cutout Diameter

32mm

Contact Configuration

DPST

Push Button Actuation

Latching

Illuminated

No

Series

E-BOX MODULAR

Terminal Type

Cage Clamp

Contact AC Voltage

250V ac

Contact DC Voltage

35V dc

Contact Current

100mA

Number of Auxiliary Contacts

2

Depth

27mm

Length

109mm

Head Diameter

32mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

CE

Width

40mm

COO (Country of Origin):
DE
The RAFI E-BOX MODULAR emergency stop contact module is the complete housing for RAFIX 22 FS plus control units. It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX are based on the edge dimensions of a 40 mm profile rail. Installation is also designed with this in mind. This is quick and easy thanks to the modular system consisting of a lower and upper housing section, contact module with switching element and emergency stop actuator.

Compact dimensions 109 x 40 x 27 mm

For actuators from the RAFIX 22 FS+ control device series mounting hole diameter 22.3 mm

Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts

Optionally with LED for illuminated actuators

With yellow upper housing part for emergency stop actuator

Each
$56.84
1 Pack of 10
$623.52
1 Pack of 2
$87.71
Each
$133.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy