RAFI E-BOX M12 Series Latching Emergency Stop Push Button, Screw, 40 mm Cutout, DPST, IP65
- RS Stock No.:
- 524-415
- Mfr. Part No.:
- 1.22.176.000/0000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-415
- Mfr. Part No.:
- 1.22.176.000/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Screw | |
| Cutout Diameter | 40mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | E-BOX M12 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Yellow, Red | |
| Number of Auxiliary Contacts | 3 | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Contact Current | 100mA | |
| Depth | 60.2mm | |
| Head Diameter | 40mm | |
| Length | 123.2mm | |
| Standards/Approvals | DIN EN 60529, REACH Compliant, RoHS Compliant | |
| Hazardous Area Certification | CE | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type Screw | ||
Cutout Diameter 40mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series E-BOX M12 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Yellow, Red | ||
Number of Auxiliary Contacts 3 | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Contact Current 100mA | ||
Depth 60.2mm | ||
Head Diameter 40mm | ||
Length 123.2mm | ||
Standards/Approvals DIN EN 60529, REACH Compliant, RoHS Compliant | ||
Hazardous Area Certification CE | ||
Width 40mm | ||
- COO (Country of Origin):
- HU
The RAFI E-BOX M12 emergency stop is a ready-to-connect, completely equipped housing including actuator and switching elements. Thus, for example emergency stop, on or off and up or down functions, also with additional status displays, can be implemented with the very compact dimensions of the E-Box. The assembly Screw on the clip, put on the box, connect the plug, check and ready. The E-Box M12 can be used wherever individual command device units are required at decentralized locations. Typically, for example, for emergency stop applications along a production facility or at the safety fence. The dimensions of the E-Box M12 are based on the edge dimensions of a 40 mm profile rail and the mounting concept is also designed for this.
Various actuator-indicator combinations from the RAFIX 22 FS+ control unit series
With yellow upper part of housing for combinations with emergency stop actuator
With grey upper part of housing for pushbutton combinations
- RS Stock No. 0523788
- Mfr. Part No. 1.22.114.000/0000
Each
$156.88
- RS Stock No. 0524600
- Mfr. Part No. 1.15.154.006/0301
1 Pack of 2
$87.71
- RS Stock No. 0526019
- Mfr. Part No. 1.22.392.392/2200
Each
$202.32
- RS Stock No. 0523726
- Mfr. Part No. 1.15.105.002/0000
1 Pack of 10
$623.52
Related links
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32 mm Cutout, DPST
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button DPST, IP65
- RAFI E-BOX M12 Series Illuminated Emergency Stop Push Button 1 NO, IP65
- RAFI E-BOX M12 Series Emergency Stop Push Button 1 NO/1 NC, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65











