Pilz 400445 Series Emergency Stop Push Button, 22.3 mm Cutout, DPST
- RS Stock No.:
- 340-237
- Mfr. Part No.:
- 400445
- Brand:
- Pilz
Subtotal (1 unit)*
$133.98
(exc. GST)
$147.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.98 |
*price indicative
- RS Stock No.:
- 340-237
- Mfr. Part No.:
- 400445
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Housing Material | Silver Nickel Alloy | |
| Illuminated | No | |
| Series | 400445 | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 1mA | |
| Depth | 100mm | |
| Head Diameter | 55mm | |
| Hazardous Area Certification | EN60947-5-1, CE | |
| Standards/Approvals | CE, 2015/863/EU, 2011/65/EU, EN 60947-5-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Housing Material Silver Nickel Alloy | ||
Illuminated No | ||
Series 400445 | ||
Colour Yellow | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 1mA | ||
Depth 100mm | ||
Head Diameter 55mm | ||
Hazardous Area Certification EN60947-5-1, CE | ||
Standards/Approvals CE, 2015/863/EU, 2011/65/EU, EN 60947-5-1 | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Block Set consists of an E-STOP pushbutton featuring an E-STOP symbol and logo, along with a contact block with monitoring, 2 N/C contacts, and a signal contact with screw-type terminals. It includes a switch cap and complies with the EN 60947-5-1 standard. The E-STOP uses AgNi contact material and is designed to operate in ambient temperatures ranging from -30 to 70 °C.
CE listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Emergency Stop Push Button IP65
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- HARTING Har-Stop Series Emergency Stop Push Button IP69K IP65
- HARTING Har-Stop Series Emergency Stop Push Button IP67 IP65
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- Pilz 400531 Series Emergency Stop Push Button 22.3 mm Cutout, IP65
- EAO Compact Series Maintained Illuminated Emergency Stop Push Button 1 NC IP65
