RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$415.65

(exc. GST)

$457.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-732
Mfr. Part No.:
3RV2411-0AA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

160mA

Breaking Capacity

100kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Spring Loaded

Length

97mm

Width

45mm

Depth

106mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for transformer protection, seamlessly combining exceptional performance with safety. This product caters to a variety of applications, ensuring reliable operation within a broad range of operational conditions. Its thermal overload and short-circuit trip functions provide peace of mind, while a robust mechanical service life ensures longevity. Constructed with high-quality components, it features standard switching capacities and a user-friendly design for easy installation on DIN rails. This circuit breaker is ideal for environments demanding high reliability and operational efficiency, making it a valuable asset for any electrical system.

Enhanced insulation voltage

High shock resistance

Low power loss

Spring-type terminals

Finger-safe front protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy