RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-273
- Mfr. Part No.:
- 3RV2411-0GA15
- Brand:
- Siemens
Subtotal (1 unit)*
$497.03
(exc. GST)
$546.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-273
- Mfr. Part No.:
- 3RV2411-0GA15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 630mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | EAC, UL, CCC, CE, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 630mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals EAC, UL, CCC, CE, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens innovative circuit breaker is designed for optimal transformer protection and enhanced operational efficiency. Ideal for use in a variety of electrical applications, it features a compact design that fits seamlessly into any setup. Its advanced A-release and N-release mechanisms ensure reliable performance across a wide range of current ratings. The integration of auxiliary switches provides added versatility, making it an essential component for modern electrical systems. With high breaking capacities and an excellent service life, this circuit breaker guarantees safety and durability, supporting a multitude of operational requirements with ease.
Compact design fits various installations
High breaking capacity for short circuit protection
Versatile current response options available
Durable mechanical and electrical endurance
Integrated auxiliary switches for functionality
Temperature-resistant for extreme conditions
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
