RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$332.16

(exc. GST)

$365.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-153
Mfr. Part No.:
3RV2411-1CA10-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

2.5A

Breaking Capacity

10kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Screw

Width

45mm

Depth

97mm

Standards/Approvals

UKCA, CE, EAC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed specifically for transformer protection, making it an ideal choice for a wide range of industrial applications. Tailored for AC currents, this robust device features adjustable overload protection, ensuring maximum safety and efficiency in operation. Built to withstand demanding environments, it boasts advanced technical specifications such as a high thermal endurance and superior breaking capacity. The compact design allows for versatile installation options, facilitating integration into existing systems while ensuring compliance with rigorous safety standards. With exceptional durability and reliability, this circuit breaker not only meets but exceeds industry expectations, making it a trusted solution in electrical management.

Compact dimensions support flexible installation in tight spaces

Screw-type terminals for easy and secure connections

Quick assembly onto standard DIN rails for convenience

High breaking capacity for severe fault conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy