RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$415.65

(exc. GST)

$457.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-735
Mfr. Part No.:
3RV2411-0CA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

250mA

Voltage

20V

Breaking Capacity

100kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Spring Loaded

Width

45mm

Depth

106mm

Standards/Approvals

UKCA, EAC, CE, CCC, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is specifically designed for the effective protection of transformers, ensuring reliability and safety in various electric applications. With optimal performance in an S00 size, it expertly combines thermal overload release and short-circuit protection functionalities. The product demonstrates impressive electrical endurance with a robust breaking capacity while functioning efficiently under various environmental conditions. Further enhancing operational safety, the circuit breaker is equipped with a user-friendly handle for straightforward status indication. Suitable for diverse applications, it stands as a testament to dependable engineering .

Designed to operate effectively in extreme ambient temperatures

Provides a reliable electrical endurance of up to 100, 000 operating cycles

Features intuitive installation with screw and snap-on mounting options

Supports flexible connections with spring-loaded terminals

Ensures safety with a finger-safe design to prevent accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy