RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$497.03

(exc. GST)

$546.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-101
Mfr. Part No.:
3RV2411-0AA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

160mA

Breaking Capacity

100kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

97mm

Width

70mm

Depth

97mm

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed to provide reliable protection for transformers, combining innovative technology with robust performance. Ideal for safeguarding electrical systems, it features an A-release for current ratings from 0.11 to 0.16 A, and an N-release rating of 3.3 A. Suitable for operation at ambient temperatures ranging from -20 to +60 °C, this product meets stringent safety standards and is engineered for longevity with a mechanical service life of 100, 000 cycles. Its compact design ensures easy integration into existing systems, whilst the auxiliary switch option enhances functionality, making it a versatile solution for various applications.

High-quality construction for durability

Thermal overload release ensures safety

Transverse auxiliary switch for versatility

High breaking capacity for fault protection

Wide temperature range for various environments

IP20 protection for safety in conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy