RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-230
- Mfr. Part No.:
- 3RV2332-4DC10
- Brand:
- Siemens
Subtotal (1 unit)*
$843.84
(exc. GST)
$928.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-230
- Mfr. Part No.:
- 3RV2332-4DC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 25A | |
| Voltage | 20V | |
| Breaking Capacity | 8kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 149mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 25A | ||
Voltage 20V | ||
Breaking Capacity 8kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 149mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens advanced circuit breaker is designed specifically for starter combinations, ensuring reliable performance with a rated current capacity of 25 A. Built for durability and efficiency, the product incorporates high switching capacity characteristics and meets rigorous industry standards. It offers seamless integration with components while providing essential protection in various operational environments. The robust construction allows for operation under diverse ambient conditions, making it suitable for both commercial and industrial applications. Features such as auxiliary switch compatibility and enhanced electrical endurance ensure that this circuit breaker will serve effectively throughout its operational life, providing peace of mind in critical applications.
High mechanical and electrical endurance
Compact dimensions for versatile installations
User-friendly design with easy mounting
Robust safety functions for short circuits
Designed for hot and cold environments
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 52A 20V DIN Rail Type A
