RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$603.23

(exc. GST)

$663.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$603.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-757
Mfr. Part No.:
3RV2421-4DA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

25A

Breaking Capacity

4kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Spring Loaded

Width

45mm

Depth

119mm

Standards/Approvals

UL, UKCA, EAC, CE, CCC

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens Circuit Breaker is designed for transformer protection, featuring an A release mechanism with adjustable current response values. Combining the compact design of size S0 with advanced performance metrics, it effectively handles operational currents up to 16 A. Its robust construction ensures a long mechanical service life, making it ideal for various industrial applications.

Offers a compact size ideal for limited installation spaces

Includes phase failure detection for enhanced safety

Features a thermal overload release for reliable operation

Mechanical service life is rated for up to 100,000 operating cycles

Provides flexibility with adjustable current response settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy