RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$655.48

(exc. GST)

$721.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$655.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-223
Mfr. Part No.:
3RV2332-4SC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

14A

Voltage

20V

Breaking Capacity

8kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

149mm

Terminal Type

Screw

Width

55mm

Depth

140mm

Standards/Approvals

UL, CCC, CE, EAC, UKCA

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is specifically designed for starter combinations, providing superior reliability and functionality for various industrial applications. With a rated current of 14 A and an impressive breaking capacity, it ensures optimal protection in demanding environments. The product boasts a robust construction with screw terminal connections, making it suitable for professional assembly and installation. Thanks to its IP20 rating, this device can withstand challenging environmental conditions, while its wide ambient temperature range allows operation in diverse settings. The ideal choice for those seeking a combination of safety and performance, this circuit breaker supports both operational and electrical endurance, ensuring longevity and peace of mind.

Designed with user-friendly installation method on DIN rails

Meets stringent safety standards for reliable performance in critical applications

Provides mechanical service life up to 50, 000 operating cycles

Features compact design for flexibility in various installation environments

Includes auxiliary switch functionality for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy