RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 52A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$1,096.92

(exc. GST)

$1,206.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,096.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-063
Mfr. Part No.:
3RV2332-4WC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

52A

Voltage

20V

Breaking Capacity

6kA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

149mm

Width

55mm

Depth

140mm

Standards/Approvals

EAC, CCC, CE, UKCA, UL

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker designed is a robust solution tailored for starter combinations. This product offers unmatched reliability and efficiency, meeting the demands of various industrial applications. With an impressive rated current of 52 A and a strong breaking capacity, it excels in diverse environments, ensuring safety and operational continuity. Built to withstand challenging conditions, this circuit breaker combines excellent thermal and mechanical endurance with advanced protective functionalities, making it an essential component in your electrical systems. Its versatile mounting options, combined with compatibility for different contactors, empower users to implement it seamlessly into existing setups, guaranteeing long-lasting performance.

Provides high mechanical service life ensuring durability

Comes equipped with auxiliary switch capabilities for added functionality

Designed with compact dimensions for versatile installation options

Employs advanced short-circuit protection mechanisms enhancing safety

Compatible with a variety of conductor cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy