RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-061
- Mfr. Part No.:
- 3RV2332-4PC10
- Brand:
- Siemens
Subtotal (1 unit)*
$921.67
(exc. GST)
$1,013.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $921.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-061
- Mfr. Part No.:
- 3RV2332-4PC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 36A | |
| Breaking Capacity | 6kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 149mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 140mm | |
| Standards/Approvals | CCC, UKCA, CE, EAC, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 36A | ||
Breaking Capacity 6kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 149mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 140mm | ||
Standards/Approvals CCC, UKCA, CE, EAC, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker provides robust protection and reliable functionality for starter combinations, specifically designed to handle a rated current effectively. Engineered for efficiency, it features a compact design, making it suitable for various installations while ensuring optimal performance under varying conditions. With an enhanced switching capacity and auxiliary switch options, this circuit breaker is built to endure operational demands with a mechanical service life that meets industry standards. Users can expect superior insulation voltage and surge resistance, making it ideal for applications requiring high reliability and safety. Its diverse operational parameters ensure adaptability, catering to numerous industrial applications, thus guaranteeing enhanced operational reliability.
Mechanical service life of 50, 000 cycles
Meets insulation voltage requirements
Withstands diverse ambient conditions
Auxiliary switch for added functionality
Increased switching capacity for efficiency
Wide temperature range for versatility
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 36A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 14A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 17A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 25A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 52A 20V DIN Rail Type A
