RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

$763.27

(exc. GST)

$839.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-136
Mfr. Part No.:
3RV2341-4FC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Product Type

Electronic Circuit Breaker

Series

3RV2

Number of Channels

3

Current Rating

40A

Breaking Capacity

6kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Length

176mm

Width

70mm

Depth

165mm

Standards/Approvals

UKCA, UL, CCC, CE, EAC

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for exceptional performance in starter combinations, providing a robust solution for managing electrical supply. Its innovative design ensures a reliable power distribution with a rated current of 40 A and impressive breaking capacities. Tailored for versatility, it operates effectively at various voltage levels, making it suitable for diverse applications. The compact dimensions, combined with an intelligent mounting design, allow seamless integration into existing systems. Built with advanced materials and technology, it delivers outstanding endurance and reliability, reducing maintenance needs over its operational life. This circuit breaker supports safety and efficiency, meeting rigorous industry standards while offering a user-friendly experience.

Reliable performance with compact design

Wide operational temperature range for versatility

Long mechanical and electrical life for durability

Finger-safe design enhances user protection

Efficient tightening torque specifications for connections

Meets stringent safety requirements

Compact size allows for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy