RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 400mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-684
- Mfr. Part No.:
- 3RV2711-0ED10
- Brand:
- Siemens
Subtotal (1 unit)*
$739.74
(exc. GST)
$813.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-684
- Mfr. Part No.:
- 3RV2711-0ED10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 400mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 144mm | |
| Standards/Approvals | UL, CCC, CE, EAC, UKCA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 400mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 144mm | ||
Standards/Approvals UL, CCC, CE, EAC, UKCA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens Circuit Breaker is expertly designed for system protection, offering exceptional performance with a focus on safety and reliability. Ideal for diverse applications, this product meets the stringent requirements of UL 489 and CSA C22.2 No. 5. Its advanced mechanism provides superior short circuit protection, while the high breaking capacity ensures safety in operational conditions. With enhanced insulation voltage capabilities and the ability to function across various environmental parameters, it stands out as a prime choice for those seeking quality and durability in circuit protection solutions.
Compact size enables versatile installation options
Environmentally resistant to temperature fluctuations
Equipped with auxiliary switch options for functional versatility
Offers reliable short circuit protection to enhance safety
Complies with international safety standards for added confidence
Screw and snap on mounting onto 35 mm DIN rail according to DIN EN 60715
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.16A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
