Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 4 channels
- RS Stock No.:
- 132-915
- Mfr. Part No.:
- 183807 IZMX40H4-V25W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$51,938.45
(exc. GST)
$57,132.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51,938.45 |
*price indicative
- RS Stock No.:
- 132-915
- Mfr. Part No.:
- 183807 IZMX40H4-V25W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality product designed for reliable operation. With a 4 pole design and a maximum amperage rating of 2500A, this circuit breaker is suitable for a wide range of applications. Featuring selective operation and RoHS compliance, this product offers advanced protection for your electrical systems.
Enhanced safety and protection for electrical systems
High performance and reliability in operation
Easy installation and wiring with built in slide in technique
Convenient rail connection for efficient setup
- RS Stock No. 0132737
- Mfr. Part No. 183792 IZMX40N4-P25W-1
Each
$59,188.16
- RS Stock No. 0132727
- Mfr. Part No. 183784 IZMX40B4-P25W-1
Each
$56,186.02
- RS Stock No. 0132886
- Mfr. Part No. 183755 IZMX40N4-V25W-1
Each
$48,875.72
- RS Stock No. 0132647
- Mfr. Part No. 183608 IZMX40H3-P25W-1
Each
$51,796.89
Related links
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX40H4-P25W-1 IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels










