Eaton IZMX40H4-P25W-1 IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 4 channels
- RS Stock No.:
- 132-748
- Mfr. Part No.:
- 183800 IZMX40H4-P25W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$60,805.12
(exc. GST)
$66,885.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60,805.12 |
*price indicative
- RS Stock No.:
- 132-748
- Mfr. Part No.:
- 183800 IZMX40H4-P25W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H4-P25W-1 | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H4-P25W-1 | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for electrical circuit protection. With a voltage rating of 690V AC and a short circuit breaking capacity of 105 kA at 400V, this circuit breaker ensures optimal performance and safety in industrial applications. The electronic release system, push button actuator, and optional motor drive enhance usability and convenience in operation.
Electronic release system
Easy operation and control
Optional motor drive
Built in device slide in technique
- RS Stock No. 0132886
- Mfr. Part No. 183755 IZMX40N4-V25W-1
Each
$48,875.72
- RS Stock No. 0132737
- Mfr. Part No. 183792 IZMX40N4-P25W-1
Each
$59,188.16
- RS Stock No. 0132727
- Mfr. Part No. 183784 IZMX40B4-P25W-1
Each
$56,186.02
- RS Stock No. 0132916
- Mfr. Part No. 183808 IZMX40H4-V32W-1
Each
$62,215.30
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels












