Eaton IZMX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 4 channels

Subtotal (1 unit)*

$48,875.72

(exc. GST)

$53,763.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48,875.72

*price indicative

RS Stock No.:
132-886
Mfr. Part No.:
183755 IZMX40N4-V25W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Number of Channels

4

Current Rating

2.5kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high performance, 4 pole circuit breaker with a current rating of 2500A and a short time withstand current of 85kA. It features selective operation, electronic release, and a comprehensive delivery program. With a compact design and exceptional reliability, this circuit breaker is ideal for industrial applications requiring superior protection and efficiency.

Compact design with optional motor drive

Rail connection for convenient electrical connection

High short circuit breaking capacity for optimal safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy