Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- RS Stock No.:
- 132-705
- Mfr. Part No.:
- 183739 IZMX40N3-V25W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$39,929.37
(exc. GST)
$43,922.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39,929.37 |
*price indicative
- RS Stock No.:
- 132-705
- Mfr. Part No.:
- 183739 IZMX40N3-V25W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a high performance 3 pole switch with a selective operation feature, suitable for zone selectivity. With a robust design and superior engineering, this circuit breaker offers reliable protection for your electrical systems, ensuring safe and efficient operation.
Motor drive optional for added flexibility
Built in device slide in technique for easy installation and maintenance
IP55 degree of protection with protective cover for durability
Rail connection type for secure electrical connection
Rated short circuit breaking capacity of 85 kA for reliable performance
- RS Stock No. 0132842
- Mfr. Part No. 183600 IZMX40N3-P25W-1
Each
$49,369.59
- RS Stock No. 0132833
- Mfr. Part No. 183592 IZMX40B3-P25W-1
Each
$46,937.42
- RS Stock No. 0132647
- Mfr. Part No. 183608 IZMX40H3-P25W-1
Each
$51,796.89
- RS Stock No. 0132692
- Mfr. Part No. 183731 IZMX40B3-V25W-1
Each
$36,963.31
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3.2kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels












