Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- RS Stock No.:
- 132-765
- Mfr. Part No.:
- 183918 IZMX40B4-V08W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$20,059.70
(exc. GST)
$22,065.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,059.70 |
*price indicative
- RS Stock No.:
- 132-765
- Mfr. Part No.:
- 183918 IZMX40B4-V08W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a reliable and efficient solution for electrical protection. With a four pole design and an amperage rating of 800A, this circuit breaker ensures secure operation and selective functionality. It is compliant with IEC/EN 60947 standards and RoHS regulations, offering peace of mind for users. The withdrawable design and electronic release system enhance usability, while the comprehensive accessories provide versatility for different applications.
Selective operation for enhanced protection
Flexible installation options
Can handle up to 10000 operations
Includes a switched off indicator and selective operation for added security
- RS Stock No. 0127563
- Mfr. Part No. 183570 IZMX16H4-V08W-1
Each
$17,813.89
- RS Stock No. 0127781
- Mfr. Part No. 183565 IZMX16N4-V08W-1
Each
$14,620.98
- RS Stock No. 0127775
- Mfr. Part No. 183560 IZMX16B4-V08W-1
Each
$14,575.06
- RS Stock No. 0132730
- Mfr. Part No. 183787 IZMX40N4-P08W-1
Each
$30,732.44
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed












