Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-500
- Mfr. Part No.:
- 183356 IZMX16B3-P06F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$14,436.16
(exc. GST)
$15,879.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,436.16 |
*price indicative
- RS Stock No.:
- 127-500
- Mfr. Part No.:
- 183356 IZMX16B3-P06F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and efficient solution for circuit protection. Designed with three poles and a high amperage rating of 630A, it ensures reliable performance and safety in various applications. With a rated short circuit breaking ca
Provides reliable and efficient circuit protection
IEC fixed design ensures durability and stability
Complete device with protection unit for enhanced functionality
Optional motor drive for additional customization
Suitable for communication and zone selectivity
Meets the highest standards of quality and performance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
