Eaton IZMX/INX Electronic Circuit Breaker 800A 690V

Subtotal (1 unit)*

$11,263.98

(exc. GST)

$12,390.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,263.98

*price indicative

RS Stock No.:
127-487
Mfr. Part No.:
183347 IZMX16N3-V08W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX/INX

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

800A

Voltage

690V

Breaking Capacity

50kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, IEC, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a 3 pole device with a rating of 800A and a short circuit breaking capacity of 50 kA. It features selective operation and is designed to be withdrawable. With its IEC compliance, it ensures reliable performance. The circuit br

Complete device with protection unit

Selective operation for improved circuit protection

Compact design for easy installation

Withdrawable construction for convenient maintenance

Complies with RoHS IEC/EN 60947 and IEC standards

Terminal capacity can be adjusted based on switchgear design

Suitable for zone selectivity

Durable and reliable construction for long lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy