Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels, Fixed
- RS Stock No.:
- 127-768
- Mfr. Part No.:
- 183555 IZMX16H4-V08F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$16,284.72
(exc. GST)
$17,913.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,284.72 |
*price indicative
- RS Stock No.:
- 127-768
- Mfr. Part No.:
- 183555 IZMX16H4-V08F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX Circuit-Breaker | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX Circuit-Breaker | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole, 800A circuit breaker with selective operation and fixed installation. Compliant with IEC standards, this product offers a high short circuit breaking capacity of 66 kA at 400V. With a range of adjustable settings for
Selective operation for zone selectivity
Adjustable overload release settings
Adjustable short circuit release settings
Integrated motor drive option
Built in device with fixed built in technique
IP31 degree of protection
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
