Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels

Subtotal (1 unit)*

$14,620.98

(exc. GST)

$16,083.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,620.98

*price indicative

RS Stock No.:
127-781
Mfr. Part No.:
183565 IZMX16N4-V08W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

IZMX/INX

Number of Channels

4

Current Rating

800A

Breaking Capacity

50kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC/EN 60947, IEC, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a rated short circuit breaking capacity of 50 kA at 400V, it offers superior performance for industrial applications.

Withdrawable design

Electronic release system for easy operation and maintenance

Zone selectivity feature for optimized protection of electrical systems

Selective operation for precise control and safety in case of faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy