Igus PSM-2325-68 23mm Bore Plain Bearing, 25 mm OD
- RS Stock No.:
- 272-5933
- Mfr. Part No.:
- PSM-2325-68
- Brand:
- Igus
Subtotal (1 unit)*
$6.03
(exc. GST)
$6.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.03 |
*price indicative
- RS Stock No.:
- 272-5933
- Mfr. Part No.:
- PSM-2325-68
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 23mm | |
| Outside Diameter | 25mm | |
| Material | Iglidur P | |
| Standards/Approvals | DIN 75201-B, DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93 | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 23mm | ||
Outside Diameter 25mm | ||
Material Iglidur P | ||
Standards/Approvals DIN 75201-B, DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93 | ||
Width 68mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
Related links
- Igus PSM-2325-05 23 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2325-37 23 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2325-58 23 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-25 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-15 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-20 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-30 22 mm Bore Plain Bearing, 25 mm OD
- Igus PSM-2225-45 22 mm Bore Plain Bearing, 25 mm OD
