Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- RS Stock No.:
- 132-833
- Mfr. Part No.:
- 183592 IZMX40B3-P25W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$46,937.42
(exc. GST)
$51,631.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46,937.42 |
*price indicative
- RS Stock No.:
- 132-833
- Mfr. Part No.:
- 183592 IZMX40B3-P25W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a rating of 2500A and a short circuit withstand capacity of 66kA, this circuit breaker ensures the safety of your electrical system. The built in device slide-in technique allows for easy installation and maintenance, while the electronic release system provides added convenience and control. Suitable for air circuit breakers/switch disconnector applications, this circuit breaker is a versatile choice for commercial and industrial settings.
Electronic release for enhanced control and convenience
Motor drive optional for added flexibility
Cassette must be separately ordered for specific applications
Integrated system monitor for monitoring and control
With graphic LCD display for easy operation
Rail connection for secure electrical connection
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
