Unigloves Unicare Blue TPE Blue TPE Gloves, Size 10, XL 255mm

Subtotal (1 box of 20 units)*

$77.45

(exc. GST)

$85.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 10 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$77.45$3.873

*price indicative

RS Stock No.:
268-093
Mfr. Part No.:
GS0235
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10, XL

Product Type

Gloves

Material

TPE

Colour

Blue

Overall Length

255mm

Series

Unicare Blue TPE

Resistance Features

Food Industry

Number of Gloves

10

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Examination Gloves are food safe, powder free, and odorless, meeting industrial standards for pinholes. They are suitable for individuals with latex allergies and delayed hypersensitivity. Designed for precision and dexterity, they feature a stretch to hand fit and are touchscreen compatible, making them ideal for a variety of tasks while ensuring comfort and functionality.

Straight cuff

Latex free

Powder free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy