Eaton IZMX40H3-P12W-1 Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- RS Stock No.:
- 132-642
- Mfr. Part No.:
- 183605 IZMX40H3-P12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$28,311.92
(exc. GST)
$31,143.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,311.92 |
*price indicative
- RS Stock No.:
- 132-642
- Mfr. Part No.:
- 183605 IZMX40H3-P12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40H3-P12W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40H3-P12W-1 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type DIN Rail | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for reliable and efficient power distribution. With a voltage rating of 690V AC and a rated uninterrupted current of 1250A, it offers superior performance in demanding electrical systems. With a compact and robust construction, this circuit breaker is built to withstand the harshest environments. It is suitable for use in a wide range of applications, including industrial facilities, power plants, and commercial buildings.
Designed for reliable and efficient power distribution
P measurement and IEC compliance for enhanced safety and performance
Withdrawable design for easy installation and maintenance
Compact and robust construction for durability in harsh environments
Related links
- Eaton IZMX16H3-P12W-1 Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX16N4-P12W-1 Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX16H4-P12W-1 Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
