Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels

Subtotal (1 unit)*

$27,297.80

(exc. GST)

$30,027.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,297.80

*price indicative

RS Stock No.:
132-838
Mfr. Part No.:
183597 IZMX40N3-P12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Moeller

Number of Channels

3

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

85kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

COO (Country of Origin):
US
The Eaton Circuit Breaker is a high quality product designed for industrial use. Featuring a three pole design with a rated uninterrupted current of 1250 A, this circuit breaker offers reliable protection for your electrical systems. With a voltage rating of 690 V AC and a rated short circuit breaking capacity of 85 kA, it ensures safe operation even in demanding conditions. The product also includes special features such as a cassette for separate ordering . Suitable for air circuit breakers and switch disconnectors, this circuit breaker is a versatile solution for your electrical needs.

Ensures safe operation in demanding conditions

Versatile solution for various electrical needs

Allows for zone selectivity and communication with external modules

Easy installation and maintenance with comprehensive accessories available

High quality construction for long term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy