Eaton IZMX16N4-P12W-1 Electronic Circuit Breaker 1.25kA 690V
- RS Stock No.:
- 127-728
- Mfr. Part No.:
- 183410 IZMX16N4-P12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$24,219.45
(exc. GST)
$26,641.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24,219.45 |
*price indicative
- RS Stock No.:
- 127-728
- Mfr. Part No.:
- 183410 IZMX16N4-P12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16N4-P12W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16N4-P12W-1 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker, 4 pole, is a high quality product designed for reliable power distribution. With a current rating of 1250A and a short circuit breaking capacity of 50 kA, it provides efficient and safe protection for electrical circuits. The ci
High short circuit breaking capacity of 50 kA for effective protection against overloads
P measurement function ensures accurate monitoring of power
Withdrawable design allows for easy installation and maintenance
Compliant with RoHS standards and IEC/EN 60947 for quality and safety assurance
Related links
- Eaton IZMX16H4-P12W-1 Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX16H3-P12W-1 Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX40H3-P12W-1 Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
