Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V

Subtotal (1 unit)*

$25,910.94

(exc. GST)

$28,502.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,910.94

*price indicative

RS Stock No.:
132-829
Mfr. Part No.:
183589 IZMX40B3-P12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX/INX

Series

Eaton Moeller

Current Rating

1.25kA

Breaking Capacity

66kA

Voltage

690V

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
US
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for reliable and efficient power distribution. With a rating of 1250A, it offers high performance and safety with a short circuit breaking capacity of 66 kA. The withdrawable design allows for easy installation and maintenance. It is compliant with RoHS standards and approved by IEC/EN 60947. With a compact size and robust construction, it is suitable for various applications in industrial settings.

High short circuit breaking capacity of 66 kA ensures safe operations

Withdrawable design allows for easy installation and maintenance

Compliant with RoHS standards and approved by IEC/EN 60947 for safety

Compact size and robust construction suitable for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy