Eaton IZMX16H4-P12W-1 Electronic Circuit Breaker 1.25kA 690V

Subtotal (1 unit)*

$26,756.26

(exc. GST)

$29,431.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,756.26

*price indicative

RS Stock No.:
127-734
Mfr. Part No.:
183415 IZMX16H4-P12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX16H4-P12W-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

65kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

IEC, IEC/EN 60947, RoHS

COO (Country of Origin):
CN
The Eaton Circuit breaker is a 4 pole device with a current rating of 1250A and a short circuit breaking capacity of 66kA. It features P measurement and is designed to be withdrawable. With its IEC compliance, this circuit breaker is a reliable and effici

Complete device with protection unit

Motor drive optional

Terminal capacity hint for flexible usage

With built in graphic LCD display

Suitable for communication and zone selectivity

Durable frame construction for long term use

Switched off indicator for easy identification

Easy installation with rail connection

IP31 degree of protection for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy