Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- RS Stock No.:
- 132-768
- Mfr. Part No.:
- 183920 IZMX40B4-V12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$21,087.47
(exc. GST)
$23,196.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,087.47 |
*price indicative
- RS Stock No.:
- 132-768
- Mfr. Part No.:
- 183920 IZMX40B4-V12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Rail Connection | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | IEC, RoHS IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type DIN Rail | ||
Terminal Type Rail Connection | ||
Length 584mm | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals IEC, RoHS IECEN 60947 | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is a high quality, reliable solution for electrical protection. This four pole breaker has a rated uninterrupted current of 1250A and a maximum short circuit breaking capacity of 66kA. With its selective operation and IEC certification, it ensures safe and efficient operation. Designed for use in various applications, this circuit breaker is a versatile choice for any electrical system.
Four pole configuration for enhanced electrical protection
Selective operation for efficient circuit management
IEC certification ensures compliance with industry standards
Withdrawable design allows for easy installation and maintenance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2.5kA 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
