Eaton IZMX16H3-P12W-1 Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- RS Stock No.:
- 127-749
- Mfr. Part No.:
- 183482 IZMX16H3-P12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$21,295.68
(exc. GST)
$23,425.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,295.68 |
*price indicative
- RS Stock No.:
- 127-749
- Mfr. Part No.:
- 183482 IZMX16H3-P12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16H3-P12W-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | DIN Rail | |
| Length | 584mm | |
| Terminal Type | Rail Connection | |
| Width | 521mm | |
| Depth | 584mm | |
| Standards/Approvals | RoHS Conform IEC IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16H3-P12W-1 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type DIN Rail | ||
Length 584mm | ||
Terminal Type Rail Connection | ||
Width 521mm | ||
Depth 584mm | ||
Standards/Approvals RoHS Conform IEC IEC/EN 60947 | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 3 pole, 1250A circuit breaker that is IEC compliant and withdrawable. With a rated short circuit breaking capacity of 65 kA, it provides reliable protection for power transformer, generator, and system applications. The buil
Withdrawable design for easy installation and maintenance
IEC compliant for reliable performance
Electronic release for enhanced safety
Complete device with a protection unit for efficient operation
Related links
- Eaton IZMX40H3-P12W-1 Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX16N4-P12W-1 Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX16H4-P12W-1 Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
- Eaton IZMX16H3-P10W-1 Electronic Circuit Breaker 1kA 690V, DIN Rail
