Eaton IZMX16H4-V12W-1 Electronic Circuit Breaker 1.25kA 690V

Subtotal (1 unit)*

$21,210.77

(exc. GST)

$23,331.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,210.77

*price indicative

RS Stock No.:
132-632
Mfr. Part No.:
183572 IZMX16H4-V12W-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX16H4-V12W-1

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

65kA

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC, IEC/EN 60947

COO (Country of Origin):
CN
The Eaton Circuit breaker is a reliable and high performance solution for various electrical applications. With a four pole design and a rating of 1250A, it offers exceptional performance and protection. The selective operation feature ensures precise control and prevents unnecessary disruptions.

Selective operation feature for precise control and protection

Compliance with RoHS and IEC/EN 60947 standards for safety and reliability

Built in device slide in technique for easy installation and maintenance

Compact and durable design for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy