Eaton IZMX16 Electronic Circuit Breaker 1.25kA 690V, Fixed

Subtotal (1 unit)*

$19,668.35

(exc. GST)

$21,635.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,668.35

*price indicative

RS Stock No.:
127-771
Mfr. Part No.:
183557 IZMX16H4-V12F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX16

Series

Eaton Moeller

Current Rating

1.25kA

Breaking Capacity

65kA

Voltage

690V

Mount Type

Fixed

Length

584mm

Width

521mm

Depth

597mm

Standards/Approvals

RoHS, IEC/EN 60947, IEC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Circuit breaker is a reliable and efficient four pole breaker suitable for various applications. With a current rating of 1250A and a short circuit breaking capacity of 66 kA, it ensures safe and selective operation. It is built with a robust co

Complies with IEC standards and designed for fixed installation

Robust construction with an electronic release system

Optional motor drive for added convenience

Complete device with a protection unit for ease of use

Suitable for zone selectivity and meets various industrial requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy