Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- RS Stock No.:
- 127-778
- Mfr. Part No.:
- 183562 IZMX16B4-V12W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$17,735.65
(exc. GST)
$19,509.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,735.65 |
*price indicative
- RS Stock No.:
- 127-778
- Mfr. Part No.:
- 183562 IZMX16B4-V12W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole circuit breaker with a current rating of 1250A and a short circuit capacity of 42 kA. With its IEC certification, it ensures reliable and safe operation. The circuit breaker is suitable for various applications and of
Selective operation for enhanced safety
Withdrawable design for easy maintenance
Complete device with a protection unit
Compact design for space saving installation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
