Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-520
- Mfr. Part No.:
- 183455 IZMX16H4-P12F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$25,214.04
(exc. GST)
$27,735.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25,214.04 |
*price indicative
- RS Stock No.:
- 127-520
- Mfr. Part No.:
- 183455 IZMX16H4-P12F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a 4 pole, 1250A, 66 kA, P measurement, IEC compliant fixed circuit breaker. It is designed for efficient and reliable power distribution, offering a high level of protection for electrical systems. The circuit breaker has a ra
Electronic release for reliable protection against overloads and short circuits
Complete device with protection unit ensures safe operation
Compact design and built in technique for easy installation
Compliant with IEC standards for quality and safety
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX16B4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton Electronic Circuit Breaker 1.25kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V
