Eaton NZM NZM Electronic Circuit Breaker 90A 690V, 4 channels, Fixed
- RS Stock No.:
- 121-917
- Mfr. Part No.:
- 153389 NZMN2-4-AF90-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$3,046.61
(exc. GST)
$3,351.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,046.61 |
*price indicative
- RS Stock No.:
- 121-917
- Mfr. Part No.:
- 153389 NZMN2-4-AF90-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 90A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Terminal Type | Tunnel | |
| Length | 206mm | |
| Width | 140mm | |
| Depth | 149mm | |
| Standards/Approvals | UL 489, ULCSA, CE, CSAC. . 509, IEC, IEC 60947, IECEN 60947, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 90A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Terminal Type Tunnel | ||
Length 206mm | ||
Width 140mm | ||
Depth 149mm | ||
Standards/Approvals UL 489, ULCSA, CE, CSAC. . 509, IEC, IEC 60947, IECEN 60947, RoHS, UL | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is specially designed for North America. It features a thermomagnetic release system and a rated current of 90A. With a maximum back-up fuse, it ensures safety in various circuits up to 690V. The circuit breaker meets UL and IEC regulations, offering reliable protection in branch and feeder circuits. Its compact design, with a width of 140mm and depth of 149mm, makes it suitable for a wide range of applications.
Thermomagnetic release system for efficient protection
Rated current of 90A for reliable performance
Compact design with a width of 140mm and depth of 149mm
Reliable protection against overloads and short circuits
Easy to install and integrate into exi
Related links
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
