Eaton NZM NZM Electronic Circuit Breaker 60A 690V, 4 channels, DIN Rail

Subtotal (1 unit)*

$2,894.28

(exc. GST)

$3,183.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,894.28

*price indicative

RS Stock No.:
121-914
Mfr. Part No.:
153386 NZMN2-4-AF60-BT-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Electronic Circuit Breaker

Series

NZM

Number of Channels

4

Current Rating

60A

Voltage

690V

Mount Type

DIN Rail

Terminal Type

Box

Length

149mm

Width

140mm

Depth

206mm

Standards/Approvals

RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable circuit breaker designed for use in unearthed supply systems at 690V. With a four-pole frame type and a 60A amperage rating, this circuit breaker features a thermomagnetic release system for optimal protection against overload currents. It is specially designed for North America and complies with RoHS and various certifications including IEC/EN 60947 and UL 489.

Thermomagnetic release system for reliable circuit protection

RoHS conform, IEC/EN 60947, UL 489, CE certifications

Rated for 690V voltage handling capability

Four-pole configuration suitable for industrial electrical applications

Specifically designed fo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy