Eaton NZM Electronic Circuit Breaker 90A 690V, 4 channels, Fixed

Subtotal (1 unit)*

$3,465.20

(exc. GST)

$3,811.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,465.20

*price indicative

RS Stock No.:
120-166
Mfr. Part No.:
153395 NZMH2-4-AF90-BT-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Electronic Circuit Breaker

Series

Eaton Moeller

Number of Channels

4

Current Rating

90A

Voltage

690V

Breaking Capacity

150kA

Mount Type

Fixed

Terminal Type

Box

Length

149mm

Width

140mm

Depth

206mm

Standards/Approvals

RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is specially designed for North America. It offers reliable circuit protection with a current rating of 90A and a range of features including motor drive optional and fixed overload releases Ir. With compliances to RoHS, UL/CSA, IEC, and CE marking, this circuit breaker is a high-quality, durable solution for branch circuits and feeder circuits.

Four-pole circuit breaker frame type for enhanced performance

Thermomagnetic release system for efficient operation

Rated short-circuit breaking capacity of 5 kA for maximum protection

IP20 degree of protection with optional DIN rail mounting for versa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy