Eaton NZM NZM Electronic Circuit Breaker 60A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-162
- Mfr. Part No.:
- 153392 NZMH2-4-AF60-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$3,603.30
(exc. GST)
$3,963.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,603.30 |
*price indicative
- RS Stock No.:
- 120-162
- Mfr. Part No.:
- 153392 NZMH2-4-AF60-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 60A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 60A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals RoHS, UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a robust and reliable product designed for use in unearthed supply systems at 690V. With a four-pole circuit breaker frame type and a rated current of 60A, this circuit breaker offers protection for branch circuits and feeder circuits, making it a versatile choice for various applications. It features thermomagnetic release and a fixed overload release, ensuring the safety of your electrical systems.
Four-pole circuit breaker frame type for flexible installation options
Thermomagnetic release for reliable protection against overloads and short circuits
Fixed overload release for added safety
Designed for use in unearthed supply systems at 690V
UL
Related links
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 70A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
