Eaton NZM NZM Electronic Circuit Breaker 70A 690V, 4 channels, DIN Rail
- RS Stock No.:
- 121-915
- Mfr. Part No.:
- 153387 NZMN2-4-AF70-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$3,046.61
(exc. GST)
$3,351.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,046.61 |
*price indicative
- RS Stock No.:
- 121-915
- Mfr. Part No.:
- 153387 NZMN2-4-AF70-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 70A | |
| Voltage | 690V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 70A | ||
Voltage 690V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals UL 489CE UL (File . E159)UL CSAC. . 509ULCSAUL IECEN 60947IECIEC 60947, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a reliable solution for use in unearthed supply systems at 690V. With a four-pole design and a current rating of 70A, this circuit breaker offers thermomagnetic release for efficient protection. The product features a compact size with dimensions of 149mm x 206mm x 140mm and a weight of 3.755kg, making it ideal for branch circuits and feeder circuits. UL listed and RoHS conform, this circuit breaker is designed to meet high industry standards and regulations.
Multiple channels for versatile installation options
Built-in device with fixed built-in technique
Suitable for NZM series applications
Designed specifically for circuit-breaker applications
Efficient power distribution with a 70A rating
Reliable operatio
Related links
- Eaton NZM Electronic Circuit Breaker 70A 690V Fixed
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 440V DIN Rail
