Eaton NZM Electronic Circuit Breaker 90A 440V, 4 channels, DIN Rail
- RS Stock No.:
- 121-910
- Mfr. Part No.:
- 153383 NZMB2-4-AF90-BT-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$2,591.76
(exc. GST)
$2,850.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,591.76 |
*price indicative
- RS Stock No.:
- 121-910
- Mfr. Part No.:
- 153383 NZMB2-4-AF90-BT-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 90A | |
| Voltage | 440V | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 206mm | |
| Standards/Approvals | IECUL IEC 60947ULCSAUL 489UL IECEN 60947CSAC. . 509UL (File . E159)CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 90A | ||
Voltage 440V | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 206mm | ||
Standards/Approvals IECUL IEC 60947ULCSAUL 489UL IECEN 60947CSAC. . 509UL (File . E159)CE, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is designed for use in unearthed supply systems at 440V. It offers protection for branch circuits and feeder circuits, with a four-pole configuration and a current rating of 90A. The circuit breaker features thermomagnetic release and is UL listed, making it suitable for North America. With a compact design and a weight of 3.755kg, this product is ideal for industrial applications requiring reliable circuit protection.
Thermomagnetic release for reliable protection
Compact design with dimensions of 149mm x 206mm x 140mm
UL listed for use in North America
Meets RoHS compliance for environmental sustainability
Reliable circuit protection for industrial applications
C
Related links
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 100A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 80A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 440V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 110A 440V DIN Rail
- Eaton NZM NZM Molded Case Circuit Breaker Electronic Circuit Breaker 70A 440V DIN Rail
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
