Eaton PKE Electronic Circuit Breaker 250A 690V, 4 channels, DIN Rail
- RS Stock No.:
- 121-807
- Mfr. Part No.:
- 147395 NZMN2-4-A250-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$4,622.94
(exc. GST)
$5,085.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,622.94 |
*price indicative
- RS Stock No.:
- 121-807
- Mfr. Part No.:
- 147395 NZMN2-4-A250-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Length | 149mm | |
| Width | 140mm | |
| Depth | 184mm | |
| Standards/Approvals | IEC, IECEN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Voltage 690V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Length 149mm | ||
Width 140mm | ||
Depth 184mm | ||
Standards/Approvals IEC, IECEN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is designed for use in unearthed supply systems at 690 V. With a durable and reliable construction, this circuit breaker provides protection against unexpected short-circuit currents, ensuring the safety of your electrical systems.
Maximum back-up fuse for high short-circuit currents
Thermomagnetic release for effective protection
Rated insulation voltage of 1000 V AC for safety
Compact design with IP20 degree of protection
Ensures safety in unearthed supply systems
Long-lastin
Related links
- Eaton PKE Electronic Circuit Breaker 160A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 200A 690V DIN Rail
- Eaton PKE Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V DIN Rail
- Eaton NZM NZM Electronic Circuit Breaker 70A 690V DIN Rail
- Eaton PKE Electronic Circuit Breaker 36A 690V, 4 channels
- Eaton NZM Electronic Circuit Breaker 100A 690V Fixed
