Eaton PKE PKE Electronic Circuit Breaker 32A 690V, 3 channels, Fixed
- RS Stock No.:
- 103-965
- Mfr. Part No.:
- 138517 PKE65/XTUW-32
- Brand:
- Eaton
Subtotal (1 unit)*
$755.85
(exc. GST)
$831.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.85 |
*price indicative
- RS Stock No.:
- 103-965
- Mfr. Part No.:
- 138517 PKE65/XTUW-32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | PKE | |
| Number of Channels | 3 | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 187mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 162mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14 UL IEC/EN 60947 CSA Class No.: 3211-05, UL File No.: E36332 VDE 0660 CSA File No.: 165628 IEC/EN 60947-4-1 UL 60947-4-1 CE CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series PKE | ||
Number of Channels 3 | ||
Current Rating 32A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 187mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 162mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14 UL IEC/EN 60947 CSA Class No.: 3211-05, UL File No.: E36332 VDE 0660 CSA File No.: 165628 IEC/EN 60947-4-1 UL 60947-4-1 CE CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit-breaker is a complete device designed with electronic features for overload release. With a compact design and a variety of certifications, this system-protective circuit-breaker is suitable for industrial environments. The device features a turn button actuator type and offers motor protection for heavy starting duty. It also boasts overload release functions for added safety.
Turn button for user-friendly and straightforward operation
Phase-failure sensitivity meets IEC/EN standards for protection
Standard knob ensures convenience and ease of operation
Provides overload release and heavy-duty motor protection
Three-pole construction ensures efficient and reliable operation
Electronic switching for precise and controlled switch-off technique
Handles up to 690V for versatile operational capabilities
IP20 protection for safe usage in diverse environmental conditions
- RS Stock No. 0120833
- Mfr. Part No. 158249 PKE65/AK/XTUW-32
Each
$772.39
- RS Stock No. 0120302
- Mfr. Part No. 168972 PKE32/XTUCP-36
Each
$480.89
- RS Stock No. 0120304
- Mfr. Part No. 168973 PKE65/XTUWCP-36
Each
$777.12
- RS Stock No. 0121599
- Mfr. Part No. 155416 NZML3-VE250-AVE
Each
$9,182.63
Related links
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 32A 690V With overload release, Tripping characteristics: Electronic release
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 250A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels












