Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-393
- Mfr. Part No.:
- 113393 NZMH2-4-VE250-SVE
- Brand:
- Eaton
Subtotal (1 unit)*
$6,684.20
(exc. GST)
$7,352.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,684.20 |
*price indicative
- RS Stock No.:
- 231-393
- Mfr. Part No.:
- 113393 NZMH2-4-VE250-SVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 140mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 140mm | ||
Height 245mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker integrates cutting-edge design and advanced technology to deliver unmatched performance in electrical installations. Engineered for durability and efficiency, the product complements various applications, particularly in unearthed supply systems. With its robust features, including electronic release and adjustable settings, it provides precise protection against overcurrents and short circuits. The circuit breaker not only meets rigorous industry standards but also ensures a high degree of reliability, enabling users to operate with confidence. Versatile installation options and seamless connectability enhance its practicality, catering to dynamic operational demands for any commercial or industrial environment.
Electronic release system ensures precise and adaptable protection
Offers adjustable time delay settings for effective current management
Delivers exceptional short-circuit breaking capacity for enhanced safety
Plug-in design allows for straightforward installation and maintenance
Accommodates a wide temperature range, promoting reliable operation
Designed to meet stringent compliance standards for peace of mind
Provides efficient heat dissipation, ensuring optimal performance
Wide range of terminal capacities for flexible connectivity
Shock resistance capabilities enhance durability in diverse conditions
User-friendly handling with a robust rocker lever for easy operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
